Analog Devices AD5592RBRUZ Data Acquisition System IC, 12 bit, 400ksps, 6μs, 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

AD5592R and AD5593R are ADCs and DACs Converter Combinations, Analog Devices

The Analog Devices AD5592R and AD5593R are ADCs and DACs Coverter Combinations for general system monitoring in Industrial Applications.

APPLICATIONS
Control and monitoring
General-purpose analog and digital input/output

FEATURES
8-channel, configurable ADC/DAC/GPIO
Configurable as any combination of
8 ´ 12-bit DAC channels
8 ´ 12-bit ADC channels
8 ´ general-purpose digital input/output pins
Integrated temperature sensor
Interface
SPI or I²C

Specifications
Attribute Value
Number of ADCs 1
Number of DACs 8
Data Rate 400ksps
Resolution 12 bit
Signal to Noise Ratio 81dB
Maximum Settling Time 6µs
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Integral Nonlinearity Error ±1 (DAC) LSB, ±2 (ADC) LSB
Full Scale Error 0.3%FSR
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Maximum Operating Temperature +105 °C
Dimensions 5.1 x 4.5 x 1.05mm
Width 4.5mm
Height 1.05mm
Minimum Operating Temperature -40 °C
Length 5.1mm
96 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 96)
6.044
(exc. VAT)
7.434
(inc. VAT)
units
Per unit
Per Tube*
96 - 96
€6.044
€580.224
192 +
€5.741
€551.136
*price indicative
Related Products
Linear Technology broad range of general purpose successive ...
Description:
Linear Technology broad range of general purpose successive approximation register (SAR) analog to digital converters (ADC) complete with 10-bit resolution have sample rates up to 5Msps The SAR ADC provides a single channel or multiplexed as well as simultaneous sampling ...
The Keysight DAQ973A is a next-generation data acquisition ...
Description:
The Keysight DAQ973A is a next-generation data acquisition system with a 3-slot mainframe along with choice of 8 plug-in modules It interfaces with the DAQ using Keysight Bench Vue DAQ software, the intuitive graphical front panel with task oriented self-guiding ...
The MCP33111-10 12-bit Analog-to-Digital Converter (ADC) features a ...
Description:
The MCP33111-10 12-bit Analog-to-Digital Converter (ADC) features a single-ended input, high performance and low power consumption in a small package, making it ideal for battery powered systems and remote data acquisition applications The MCP33111-10 features a successive approximation register (SAR) ...
Linear Technology 16-bit analog to digital converters (ADCs) ...
Description:
Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR)The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to ...