- RS Stock No.:
- 493-477
- Mfr. Part No.:
- EVT2 STARTER KIT
- Manufacturer:
- Comark
View all Data Loggers
3 In stock for delivery within 2 working days
Price Each
€135.96
(exc. VAT)
€167.23
(inc. VAT)
units | Per unit |
1 + | €135.96 |
- RS Stock No.:
- 493-477
- Mfr. Part No.:
- EVT2 STARTER KIT
- Manufacturer:
- Comark
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
EVt2 Transport Temperature Logger Kit
The kit provides accessories necessary for a straightforward single channel data logging system and comprises: EVt2 temperature data logger and EVTCRU USB Computer Interface. EVSW software for Windows is available as a download from: http://www.comarkltd.com/software.tpl?dl_file=EVSW_V2.0_Build_3a.zip
Pre-programmed logging sequence ready for instant use
Internal sensor
Memory capacity up to 3000 readings
IR-USB interface
Critical data shown on LCD display
Case certified waterproof to IP67 standards
Up to 2 year battery life
BioCote® antimicrobial protection
Internal sensor
Memory capacity up to 3000 readings
IR-USB interface
Critical data shown on LCD display
Case certified waterproof to IP67 standards
Up to 2 year battery life
BioCote® antimicrobial protection
Comark EVt2 Data Logger
EVt2 loggers are electronic, programmable and log data for permanent storage on a PC, they provide a cost effective transport logging solution over any distance, from local to international deliveries. Ideal also, in applications where simple, low cost temperature monitoring is needed.
Specifications
Attribute | Value |
Model Number | EVT2 STARTER KIT |
Number of Input Channels | 1 |
Sensor Type | Thermistor |
Measurement Parameters | Temperature |
Interface Type | Infrared |
Data Logger Type | Temperature |
Maximum Temperature Measurement | +70 °C |
Power Source | Battery |
Best Temperature Measurement Accuracy | ±0.5 °C |
IP Rating | IP65, IP67 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +70°C |
Display Type | LCD |
Includes | EV Software, EVTCRU Computer Interface |
Alarm | Yes |
Battery Life | 2 Years |
Temperature Measurement Resolution | 0.1° |
Battery Type | AA |
Number of Readings Per Channel | 3000 |