- RS Stock No.:
- 162-8789
- Mfr. Part No.:
- TPS40303DRCT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8789
- Mfr. Part No.:
- TPS40303DRCT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | Buck Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Maximum Switching Frequency | 330 kHz |
Mounting Type | Surface Mount |
Package Type | SON |
Pin Count | 10 |
Dimensions | 3.1 x 3.1 x 0.95mm |
Maximum Input Voltage | 20 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 20A |
Maximum Output Voltage | 6.8 V |
Minimum Input Voltage | 3 V |
Minimum Output Voltage | 6.2 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 162-8789
- Mfr. Part No.:
- TPS40303DRCT
- Manufacturer:
- Texas Instruments