Linear Technology LTC3780IG#PBF, DC-DC Buck Controller 400 kHz, 4 → 36 V 24-Pin, SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Switching Regulators, External Power Switch Buck-Boost Regulators, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Controller Type Boost Controller, Buck Controller
Number of Outputs 1
Maximum Switching Frequency 400 kHz
Mounting Type Surface Mount
Package Type SSOP
Pin Count 24
Dimensions 8.5 x 8.2 x 1.95mm
Length 8.5mm
Width 8.2mm
Height 1.95mm
Maximum Input Voltage 36 V
Maximum Operating Temperature +125 °C
Maximum Output Current 5A
Maximum Output Voltage 30 V
Minimum Input Voltage 4 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 0.8 V
4 In stock for delivery within 2 working days
Unit of sale: Each
11.45
(exc. VAT)
14.08
(inc. VAT)
units
Per unit
1 - 11
€11.45
12 - 29
€10.88
30 +
€7.61
Packaging Options:
Related Products
The Wurth Elektronik MagI³C variable regulator power module ...
Description:
The Wurth Elektronik MagI³C variable regulator power module offers output currents such as 1A, 15A, 2A, 3A and 5A. The Input operating voltages range from 6V to 42V (5A: 6V-36V) the regulated output voltages are 5V-24V and the 8011106 (2A), ...
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies Some of these devices from Linear Technology include on-chip MOSFETs ...
Description:
The LT38 is a 11A low dropout linear regulator that can be paralleled to increase output current or spread heat in surface mounted boards. Architected as a precision current source and voltage follower allows this new regulator to be used ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...