- RS Stock No.:
- 811-5560
- Mfr. Part No.:
- LM3478MA/NOPB
- Manufacturer:
- Texas Instruments
- RS Stock No.:
- 811-5560
- Mfr. Part No.:
- LM3478MA/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
DC/DC Step-Up (Boost) Controllers (External Switch), Texas Instruments
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | Step Up Controller |
Number of Outputs | 1 |
Maximum Switching Frequency | 1 MHz |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Input Voltage | 40 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 1A |
Minimum Output Voltage | 1.26 V |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 2.9 V |