Linear Technology LTC4257IS8#PBF, 1-Channel Power Management IC, 300mA 8-Pin, SOIC

Bulk discount available

Subtotal 10 units (supplied in a tube)*

€35.75

(exc. VAT)

€43.97

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
10 - 18€3.575
20 - 48€2.81
50 +€2.66

*price indicative

Packaging Options:
RS Stock No.:
135-6177P
Mfr. Part No.:
LTC4257IS8#PBF
Manufacturer:
Linear Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Linear Technology

Maximum Input Voltage

-57 V

Minimum Output Current

300mA

Maximum Output Current

400mA

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

1.49mm

Width

3.98mm

Dimensions

5 x 3.98 x 1.49mm

Length

5mm

COO (Country of Origin):
US

Power over Ethernet (PoE) Controllers, Linear Technology


Linear Technology’s Power over Ethernet (PoE) Controller devices facilitates the injection or extraction of power into Ethernet data lines allowing the transmission of both data and power through a single cable. Some networked devices with modest power requirements such as wireless access points, IP telephones and IP cameras may make use of PoE.

Power management ICs by Linear Technology are widely used in applications such as the industrial, automotive, telecommunications, medical, computing and military Industries. The Powered Device (PD) controllers support more than one power levels of Power over Ethernet: IEEE PoE, IEEE PoE+, and LTPoE++. PSE controllers detect and classify Powered Devices (PDs) the right amount of power is sourced to PDs over the Ethernet cables.

LTPoE++, PoE+ and PoE Controllers can all be mixed and matched.
PSE and PD controllers connect and communicate with one another
Power levels of Power over Ethernet:
IEEE PoE (13 W)
IEEE PoE+ (25.5 W)
LTPoE++ (up to 90 W) standard


Switching Voltage Regulators, Linear Technology


Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Related links