Login / Register to access your benefits
Recently searched

    Texas Instruments TPS53126RGET Buck Converter, 170mA

    Bulk discount available

    Subtotal (1 pack of 2 units)*

    €10.68

    (exc. VAT)

    €13.14

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 358 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    2 - 8€5.34€10.68
    10 - 18€5.075€10.15
    20 - 48€4.57€9.14
    50 - 98€4.105€8.21
    100 +€3.905€7.81

    *price indicative

    Packaging Options:
    RS Stock No.:
    252-8776
    Mfr. Part No.:
    TPS53126RGET
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Minimum Output Voltage

    0.76 V

    Maximum Output Voltage

    5.5 V

    Minimum Input Voltage

    4.5 V

    Maximum Input Voltage

    24 V

    Minimum Output Current

    170mA

    Related links