Texas Instruments LM2677S-5.0/NOPB, 5-Channel DC/DC Converter, Adjustable, 37 V, 1.23 V, 5 A 7-Pin, TO-263

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
252-8838
Mfr. Part No.:
LM2677S-5.0/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

DC/DC Converter

Maximum Output Voltage

37V

Minimum Input Voltage

8V

Maximum Input Voltage

40V

Minimum Output Current

5A

Maximum Output Current

1A

Number of Outputs

5

Topology

Step Down

Output Type

Adjustable

Mount Type

Surface

Maximum Switching Frequency

150kHz

Package Type

TO-263

Minimum Operating Temperature

-40°C

Pin Count

7

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

LM2677S

Width

8.69 mm

Height

3.5mm

Length

10.16mm

Minimum Output Voltage

1.23V

Automotive Standard

No

The Texas offers a series of regulators which are monolithic integrated circuits which provide all of the active functions for a step down switching regulator capable of driving up to 5 A loads with excellent line and load regulation characteristics. High efficiency (>90%) is obtained through the use of a low on resistance DMOS power switch.

Efficiency up to 92%

Simple and easy to design

Wide input voltage range from 8 V to 40 V