Texas Instruments TPS62000SHKK, 5-Channel DC/DC Converter, Adjustable, 5V, 0.9 V, 300 mA 10-Pin, HKK
- RS Stock No.:
- 252-8926
- Mfr. Part No.:
- TPS62000SHKK
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 3 units)*
€584.109
(exc. VAT)
€718.455
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 3 + | €194.703 | €584.11 |
*price indicative
- RS Stock No.:
- 252-8926
- Mfr. Part No.:
- TPS62000SHKK
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 5V | |
| Minimum Input Voltage | 2V | |
| Maximum Input Voltage | 5.5V | |
| Minimum Output Current | 300mA | |
| Maximum Output Current | 200mA | |
| Topology | Step Down | |
| Output Type | Adjustable | |
| Mount Type | Surface | |
| Maximum Switching Frequency | 750kHz | |
| Minimum Operating Temperature | -55°C | |
| Package Type | HKK | |
| Pin Count | 10 | |
| Maximum Operating Temperature | 210°C | |
| Series | TPS62000 | |
| Standards/Approvals | RoHS | |
| Height | 2.31mm | |
| Length | 6.65mm | |
| Automotive Standard | No | |
| Minimum Output Voltage | 0.9V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 5V | ||
Minimum Input Voltage 2V | ||
Maximum Input Voltage 5.5V | ||
Minimum Output Current 300mA | ||
Maximum Output Current 200mA | ||
Topology Step Down | ||
Output Type Adjustable | ||
Mount Type Surface | ||
Maximum Switching Frequency 750kHz | ||
Minimum Operating Temperature -55°C | ||
Package Type HKK | ||
Pin Count 10 | ||
Maximum Operating Temperature 210°C | ||
Series TPS62000 | ||
Standards/Approvals RoHS | ||
Height 2.31mm | ||
Length 6.65mm | ||
Automotive Standard No | ||
Minimum Output Voltage 0.9V | ||
The Texas offers a TPS series device with a low-noise synchronous step-down dc-dc converter that is ideally suited for systems powered from a 1-cell li-ion battery or from a 2- to 3-cell nicd, nimh, or alkaline battery. It operates typically down to an input voltage of 1.8 V.
High efficiency synchronous step down
Output current up to 300 mA
Pin programmable current limit
Related links
- Texas Instruments Adjustable 0.9 V HKK
- Texas Instruments TPS62140RGTT Adjustable 0.9 V VQFN
- Texas Instruments Adjustable 0.9 V VQFN
- Texas Instruments Adjustable 0.9 V 5-Pin, DIP
- Texas Instruments TPS82130SILT Adjustable 0.9 V uSiP
- Texas Instruments Adjustable 0.9 V uSiP
- Texas Instruments PTH04070WAZ Adjustable 0.9 V 5-Pin, DIP
- onsemi FAN251015MNTXG Adjustable 0.5 V PQFN
