Linear Technology LT8302ES8E#PBF, Isolated Flyback DC-DC Converter, Adjustable, 5 48 V 8-Pin, SOIC

  • RS Stock No. 135-6164
  • Mfr. Part No. LT8302ES8E#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Switching Regulators, Flyback, Forward and Isolated Controllers, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Output Voltage 5 V
Maximum Output Voltage 48 V
Minimum Input Voltage 2.8 V
Maximum Input Voltage 42 V
Converter Type Isolated Flyback
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Length 5mm
Line Regulation 0.1 %/V
Height 1.5mm
Dimensions 5 x 3.98 x 1.5mm
Maximum Switching Frequency 12.7 kHz
Switching Regulator Yes
Width 3.98mm
20 In stock for delivery within 2 working days
Unit of sale: Each
7.45
(exc. VAT)
9.16
(inc. VAT)
units
Per unit
1 - 4
€7.45
5 - 24
€6.69
25 - 49
€5.93
50 +
€5.25
Packaging Options:
Related Products
The LT8300 is a micropower high voltage isolated ...
Description:
The LT8300 is a micropower high voltage isolated flyback converter By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation. The output voltage is programmed with a single ...
The ISL8216MEVAL1Z Evaluation Board is simple, high voltage, ...
Description:
The ISL8216MEVAL1Z Evaluation Board is simple, high voltage, up to 4 A, DC/DC Power Module, that is easy to use Based on the ISL8216M, it is ideal for power distribution converters/point-of-load (POL) applications for servers, 48 V telecommunications/datacom, 12 V/24 ...
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...
A range of SEPIC DC-DC Converters from Linear ...
Description:
A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to ...