Linear Technology LT8301ES5#TRMPBF, Isolated Flyback DC-DC Converter, Adjustable, 5 → 15 V 5-Pin, TSOT

  • RS Stock No. 135-6210
  • Mfr. Part No. LT8301ES5#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Switching Regulators, Flyback, Forward and Isolated Controllers, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Output Voltage 5 V
Maximum Output Voltage 15 V
Minimum Input Voltage 2.7 V
Maximum Input Voltage 36 V
Converter Type Isolated Flyback
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type TSOT
Pin Count 5
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Line Regulation 0.1 %/V
Length 2.9mm
Switching Regulator Yes
Maximum Switching Frequency 10 kHz
Dimensions 2.9 x 1.5 x 0.9mm
Height 0.9mm
Width 1.5mm
230 In stock for delivery within 2 working days
Unit of sale: Each
6.53
(exc. VAT)
8.03
(inc. VAT)
units
Per unit
1 - 9
€6.53
10 - 49
€5.88
50 - 99
€5.22
100 - 249
€4.90
250 +
€4.57
Packaging Options:
Related Products
High-Speed Comparators, with fast response times Low-Power Comparators ...
Description:
High-Speed Comparators, with fast response times Low-Power Comparators with operating currents as low as 210nAHigh-Temperature qualified devices Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
The LT8300 is a micropower high voltage isolated ...
Description:
The LT8300 is a micropower high voltage isolated flyback converter By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation. The output voltage is programmed with a single ...
A range of high-efficiency DC-DC Converters from Linear ...
Description:
A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators These highly integrated devices require only a few external components for full regulator functionality and many incorporate features ...
A range of μModule (micro-module) regulators from Linear ...
Description:
A range of μModule (micro-module) regulators from Linear Technology providing non-isolated dual and multiple outputs These switching regulator modules offer highly-efficiency compact solutions for DC-DC power supply applications and include switching controller, power FETs, inductors and all supporting components. ...