Regulated DC-DC converter,MAX619CPA 5V

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Charge Pump Converters, Maxim Integrated

A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switching Voltage Regulators, Maxim Integrated

Specifications
Attribute Value
Minimum Input Voltage 2 V
Maximum Input Voltage 3.6 V
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Height 4.45mm
Width 7.87mm
Length 9.91mm
Dimensions 9.91 x 7.87 x 4.45mm
50 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 50)
2.361
(exc. VAT)
2.904
(inc. VAT)
units
Per unit
Per Tube*
50 - 200
€2.361
€118.05
250 - 950
€2.043
€102.15
1000 +
€1.933
€96.65
*price indicative
Related Products
The Rohm Semiconductor BD7F100/ BD7F200 series Isolated Flyback ...
Description:
The Rohm Semiconductor BD7F100/ BD7F200 series Isolated Flyback converters are DC-DC converters that have no optocoupler requirement The devices come supplied in a compact HSON or HTSOPJ8 package ideal where space is limited. Suitable applications include an isolated power supply ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads These devices produce low standby quiescent currents when in burst mode. They can be used in ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application SIMPLE SWITCHER® DC/DC switching regulator Adjustable ...