Linear Technology LT8300IS5#TRMPBF Isolated DC-DC Converter, Adjustable 23-Pin, TSOT-23

  • RS Stock No. 151-3079
  • Mfr. Part No. LT8300IS5#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LT8300 is a micropower high voltage isolated flyback converter. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation. The output voltage is programmed with a single external resistor. Internal compensation and soft-start further reduce external component count. Boundary mode operation provides a small magnetic solution with excellent load regulation. Low ripple Burst Mode operation maintains high efficiency at light load while minimizing the output voltage ripple.

260mA, 150V Internal DMOS Power Switch
Low Quiescent Current
Boundary Mode Operation at Heavy Load
Low-Ripple Burst Mode Operation at Light Load
Minimum Load <0.5% (Typ) of Full Output
VOUT Set with a Single External Resistor

Specifications
Attribute Value
Maximum Output Voltage 5 V
Minimum Input Voltage 6 V
Maximum Input Voltage 100 V
Maximum Output Current 260mA
Converter Type Isolated Flyback
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 23
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Switching Regulator Yes
Height 0.9mm
Efficiency 85%
Maximum Switching Frequency 780 kHz
Line Regulation 0.01 %/V
Length 2.9mm
Dimensions 2.9 x 1.5 x 0.9mm
Width 1.5mm
Temporarily out of stock - back order for despatch 07-04-2020, delivery within 2 working days
Unit of sale: Each (On a Reel of 500)
4.405
(exc. VAT)
5.418
(inc. VAT)
units
Per unit
Per Reel*
500 - 1000
€4.405
€2,202.50
1500 +
€4.295
€2,147.50
*price indicative
Related Products
The Rohm Semiconductor BD7F100/ BD7F200 series Isolated Flyback ...
Description:
The Rohm Semiconductor BD7F100/ BD7F200 series Isolated Flyback converters are DC-DC converters that have no optocoupler requirement The devices come supplied in a compact HSON or HTSOPJ8 package ideal where space is limited. Suitable applications include an isolated power supply ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application SIMPLE SWITCHER® DC/DC switching regulator Adjustable ...
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules ...
Description:
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage Integrated shielded inductor Precision enable, soft-start, and tracking for sequencing Best-in-class thermal performance Pin-to-pin compatible modules for different load currents Easy-to-use packaging Passes ...