Dual 1.5A/1A 4MHz Buck DC/DC Regulator

  • RS Stock No. 155-7483
  • Mfr. Part No. LTC3417AEDHC-2#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Step-Down (Buck) Regulators, Multiple Output, Linear Technology

The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications include telecom, networks and Industrial equipment as well as high density point of load regulation.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Output Voltage 0.8 V
Maximum Output Voltage 5 V
Minimum Input Voltage 2.5 V
Maximum Input Voltage 5.5 V
Maximum Output Current 1.5A
Converter Type Step Down
Number of Outputs 2
Output Type Adjustable
Mounting Type Surface Mount
Package Type DFN
Pin Count 16
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Height 0.7mm
Width 3mm
Efficiency 95%
Maximum Switching Frequency 4 MHz
Switching Regulator Yes
Dimensions 5 x 3 x 0.7mm
Length 5mm
Load Regulation -0.2 %
Line Regulation 0.2 %/V
Temporarily out of stock - back order for despatch 22-12-2020, delivery within 2 working days
Unit of sale: Each (In a Tube of 73)
4.046
(exc. VAT)
4.896
(inc. VAT)
units
Per unit
Per Tube*
73 +
€4.046
€295.358
*price indicative
Related Products
Low Input Offset Voltage: 05 mV, Typ Input ...
Description:
Low Input Offset Voltage: 05 mV, Typ Input Common-Mode Range includes Ground Low Quiescent Current: 75 μA per Op Amp at VCC = 5 VLarge Output Voltage Swing Wide Power Supply Range: 3 V to 36 VHigh ESD Protection: 2 ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads These devices produce low standby quiescent currents when in burst mode. They can be used in ...
The ADuM3070/ADuM4070 is a regulated DC/DC isolated power ...
Description:
The ADuM3070/ADuM4070 is a regulated DC/DC isolated power supply controller with an internal MOSFET driver The DC/DC controller has an internal isolated PWM feedback from the secondary side. It is based on the i Coupler chip scale transformer technology and ...
A synchronous step-down (buck) regulator from Microchip featuring ...
Description:
A synchronous step-down (buck) regulator from Microchip featuring a unique adaptive ON-time control architecture This highly integrated device incorporates a DC/DC controller, power MOSFETs, bootstrap diode, bootstrap capacitor, and an inductor in a single package. The internal inductor and MOSFETs ...