- RS Stock No.:
- 162-5798
- Mfr. Part No.:
- DCH010505SN7
- Manufacturer:
- Texas Instruments
70 In stock for delivery within 2 working days
Added
Price Each (In a Tray of 70)
€10.238
(exc. VAT)
€12.593
(inc. VAT)
Units | Per unit | Per Tray* |
70 + | €10.238 | €716.66 |
*price indicative |
- RS Stock No.:
- 162-5798
- Mfr. Part No.:
- DCH010505SN7
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Fixed Voltage 5V to 15V, DC/DC Power Supply Modules, Texas Instruments
Non-Isolated Power Modules
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Mounting Type | Through Hole |
Package Type | SIP Module |
Pin Count | 4 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 19.56 x 7.62 x 10.15mm |
Switching Regulator | Yes |
Height | 10.15mm |
Length | 19.56mm |
Width | 7.62mm |
- RS Stock No.:
- 162-5798
- Mfr. Part No.:
- DCH010505SN7
- Manufacturer:
- Texas Instruments