Texas Instruments LM5002SD/NOPB, 1-Channel, Flyback, Forward, SEPIC, Step Up DC-DC Converter, Adjustable 8-Pin, LLP
- RS Stock No.:
- 162-6265
- Mfr. Part No.:
- LM5002SD/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6265
- Mfr. Part No.:
- LM5002SD/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1.26 V |
Maximum Output Voltage | 75 V |
Minimum Input Voltage | 3.1 V |
Maximum Input Voltage | 75 V |
Maximum Output Current | 1A |
Converter Type | Flyback, Forward, SEPIC, Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1.5 MHz |
Package Type | LLP |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4 x 4 x 0.8mm |
Width | 4mm |
Length | 4mm |
Height | 0.8mm |
Switching Regulator | Yes |
- RS Stock No.:
- 162-6265
- Mfr. Part No.:
- LM5002SD/NOPB
- Manufacturer:
- Texas Instruments