Texas Instruments PTH04070WAS, Step Down DC-DC Switching Regulator, Adjustable, 0A 5-Pin, DIP Module

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Non-Isolated Step-Down (Buck) Power Modules, PTH Series, Texas Instruments

Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage.

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard

Specifications
Attribute Value
Minimum Output Voltage 0.9 V
Maximum Output Voltage 3.6 V
Minimum Input Voltage 3 V
Maximum Input Voltage 5.5 V
Minimum Output Current 0A
Maximum Output Current 3A
Converter Type Step Down
Number of Outputs 1
Output Type Adjustable
Mounting Type Through Hole
Package Type DIP Module
Pin Count 5
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 10.16mm
Dimensions 12.57 x 10.16 x 8.01mm
Length 12.57mm
Line Regulation ±1 mV
Switching Regulator Yes
Efficiency 92%
Height 8.01mm
Maximum Switching Frequency 700 kHz
Load Regulation ±5 mV
Discontinued product