ROHM BP5510-24, DC-DC DC-DC Converter, Adjustable 11-Pin, SIP

  • RS Stock No. 167-7452
  • Mfr. Part No. BP5510-24
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM DC-DC Converter

The ROHM SIP11 11 pin DC-DC converter has a voltage rating of 24V and a current rating of 200mA. This is an isolated type converter that requires only a few external devices to achieve switching power supplies. Best matching to drivers of microcomputers, relays and LEDs.

Features and Benefits

• No external parts required
• Non isolated design
• Input voltage range of 10.8V to 13V
• Up to 800mA current possible with attached heat sink

Applications

• Battery operated devices
• Electronics industry
• Household devices
• Military industry
• Photovoltaic systems
• Portable devices
• Vehicles production industry
• Wind turbines

Certifications

Specifications
Attribute Value
Minimum Output Voltage 22.8 V
Maximum Output Voltage 25.2 V
Minimum Input Voltage 10.8 V
Maximum Input Voltage 13.2 V
Maximum Output Current 200mA
Converter Type DC-DC
Output Type Adjustable
Mounting Type Through Hole
Package Type SIP
Pin Count 11
Maximum Operating Temperature +80 °C
Minimum Operating Temperature -20 °C
Dimensions 32.6 x 13.6 x 24.2mm
Efficiency 83%
Width 13.6mm
Length 32.6mm
Height 24.2mm
Load Regulation 1 V
Line Regulation 0.1 V
6 Within 2 working day(s) (EU stock)
1 Within 5 working day(s) (EU stock)
Unit of sale: 1 Pack of 1
25.80
(exc. VAT)
31.73
(inc. VAT)
Pack(s)
1 - 4
€25.80
5 - 9
€23.08
10 - 24
€21.30
25 - 49
€20.47
50 +
€20.09
Packaging Options:
Related Products
The Microchip MCP16311 is an adjustable output, fixed ...
Description:
The Microchip MCP16311 is an adjustable output, fixed frequency, synchronous, step-down DC-DC converter that operates from input voltage sources up to 30V Integrated into the device is a high-side and low-side switch, fixed frequency Peak Current Mode Control, internal compensation, ...
Linear Technology’s DC/DC μModule (micro-module) regulators offer a ...
Description:
Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI ...
Linear Technology’s DC/DC μModule (micro-module) regulators offer a ...
Description:
Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHzThe controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...