Intersil ISL8202MIRZ-T7A, 1-Channel, Step Down DC-DC Power Supply Module, Adjustable, 0A 22-Pin, QFN
- RS Stock No.:
- 170-8162
- Mfr. Part No.:
- ISL8202MIRZ-T7A
- Manufacturer:
- Intersil
Discontinued product
- RS Stock No.:
- 170-8162
- Mfr. Part No.:
- ISL8202MIRZ-T7A
- Manufacturer:
- Intersil
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Analogue Power Modules, Intersil
Analogue power modules offer a fully integrated DC/DC switching step down converter. They combine the controller, power FETs, an output inductor and compensation circuitry in one package.
Power Modules, Intersil
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.6 V |
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 2.6 V |
Maximum Input Voltage | 5.5 V |
Minimum Output Current | 0A |
Maximum Output Current | 3A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 2070 kHz |
Package Type | QFN |
Pin Count | 22 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Load Regulation | 0.34 % |
Dimensions | 7.5 x 4.5 x 1.85mm |
Efficiency | 95% |
Line Regulation | 0.66 % |
Length | 7.5mm |
Height | 1.85mm |
Width | 4.5mm |