Linear Technology LT1172IS8#PBF, Cuk, Flyback, Forward, Inverting, Step Down/Step Up DC-DC Converter, Adjustable, 1A

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-Up (Boost) Regulators, Internal Power Switch Boost, Linear Technology

Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run time in handheld devices or even be managed in a range of switching configurations. Typical applications would be power inverters, fully floating multiple outputs and 5V logic supplies.

For small circuit implementation

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Output Voltage 1.244 V
Maximum Output Voltage 65 V
Minimum Input Voltage 3 V
Maximum Input Voltage 60 V
Minimum Output Current 1A
Maximum Output Current 3.5A
Converter Type Cuk, Flyback, Forward, Inverting, Step Down/Step Up
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Maximum Operating Temperature +100 °C
Minimum Operating Temperature -40 °C
Switching Regulator Yes
Maximum Switching Frequency 0.115 MHz
Dimensions 5.004 x 3.988 x 0.254mm
Width 3.988mm
Height 0.254mm
Line Regulation 0.03 %/V
Length 5mm
Temporarily out of stock - back order for despatch 24-06-2020, delivery within 2 working days
Unit of sale: Each (In a Tube of 100)
5.364
(exc. VAT)
6.598
(inc. VAT)
units
Per unit
Per Tube*
100 - 200
€5.364
€536.40
300 +
€5.23
€523.00
*price indicative
Related Products
The Rohm Semiconductor BD7F100/ BD7F200 series Isolated Flyback ...
Description:
The Rohm Semiconductor BD7F100/ BD7F200 series Isolated Flyback converters are DC-DC converters that have no optocoupler requirement The devices come supplied in a compact HSON or HTSOPJ8 package ideal where space is limited. Suitable applications include an isolated power supply ...
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads These devices produce low standby quiescent currents when in burst mode. They can be used in ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application SIMPLE SWITCHER® DC/DC switching regulator Adjustable ...