TRACOPOWER TMR 12WI DC-DC Converter, 15V dc/ 400mA Output, 4.5 → 18 V dc Input, 12W, PCB Mount, +85°C Max Temp

Bulk discount available

Subtotal (1 unit)*

€38.63

(exc. VAT)

€47.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€38.63
5 - 9€37.46
10 - 24€36.30
25 - 49€34.76
50 +€33.23

*price indicative

RS Stock No.:
251-7275
Mfr. Part No.:
TMR 12-1223WI
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

15V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

12W

Input Voltage Nominal

12 V DC

Output Current

400mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

-15 → +15V dc

Package

SIP 8

Isolation Voltage

1.6kV dc

Length

22mm

Width

9.6mm

Depth

12mm

Railway Approved

No

Series

TMR 12WI

Load Regulation

1%

Efficiency

89%

Medical Approved

No

Minimum Temperature

-40°C

Standards Met

RoHS

Maximum Temperature

+85°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TMR 12WI Series DC-DC Converter, 89 % Efficiency, 4.5 to 18 V DC Input Voltage Range - TMR 12-1223WI


This DC-DC converter by TRACOPOWER featuring 89% efficiency and a SIP 8 package is a versatile and reliable solution for various applications. With a wide input voltage range and high power density, it is ideal for space-critical projects. This compact converter ensures regulated output with low thermal loss, making it suitable for communication equipment, instrumentation, and industrial electronics.

Features & Benefits


• Ultra-compact 12 Watt converter for space-constraint installations
• Wide 4:1 input voltage ranges
• High efficiency of up to 90% for optimal performance
• Fully regulated outputs for consistent performance
• Remote on/off control for convenience
• Continuous short circuit protection for safety
• Indefinite short circuit protection for reliability

Applications


• Industrial automation systems
• Power supply units
• Automotive electronics
• Battery charging systems
• Telecommunication devices

Can it handle a wide range of input voltages?


Yes, the DC-DC converter can handle input voltages ranging from 4.5 to 18 V dc.

Is it suitable for applications with limited space?


Yes, the compact dimensions make it ideal for space-critical projects.

Does it offer protections against short circuits?


Yes, the converter provides continuous short circuit protection for added safety.

Related links