Linear Technology LTM4613EV#PBF, Step Down DC-DC Converter, Adjustable, 3.3 15 V, 0A 133-Pin, LGA

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Switching Regulators, Ultralow Noise Regulators, Linear Technology

Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good efficiency. Typical applications include Industrial supplies, wall transformer regulation, automotive battery regulation and distributed supply regulation.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Output Voltage 3.3 V
Maximum Output Voltage 15 V
Minimum Input Voltage 5 V
Maximum Input Voltage 36 V
Minimum Output Current 0A
Maximum Output Current 8A
Converter Type Step Down
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type LGA
Pin Count 133
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Maximum Switching Frequency 0.6 MHz
Dimensions 15 x 15 x 4.32mm
Width 15mm
Height 4.32mm
Length 15mm
Load Regulation 0.75 %
Switching Regulator Yes
Line Regulation 0.3 %
45 In stock for delivery within 2 working days
Unit of sale: Each
41.80
(exc. VAT)
51.41
(inc. VAT)
units
Per unit
1 - 5
€41.80
6 - 29
€39.71
30 - 59
€33.45
60 +
€32.63
Packaging Options:
Related Products
The LM2575 series of monolithic integrated circuits provide ...
Description:
The LM2575 series of monolithic integrated circuits provide all the active functions for a step-down (buck) switching regulator Fixed versions are available with a 3.3V, 5V, 12V, or 15V fixed output. Adjustable versions have an output voltage range from 1.23V ...
BD95831MUV is a 1ch synchronous buck converter that ...
Description:
BD95831MUV is a 1ch synchronous buck converter that can generate output voltage (08V to 5.5V) at the input voltage range (7.5V to 15V). Space-saving and high efficient switching regulator can be achieved due to built-in N-MOSFET power transistors. The IC ...
The Wurth Elektronik MagI³C variable regulator power module ...
Description:
The Wurth Elektronik MagI³C variable regulator power module offers output currents such as 1A, 15A, 2A, 3A and 5A. The Input operating voltages range from 6V to 42V (5A: 6V-36V) the regulated output voltages are 5V-24V and the 8011106 (2A), ...
Maximum current: 1AUltra-low saturation with PNP output Integrated ...
Description:
Maximum current: 1AUltra-low saturation with PNP output Integrated output current limiting circuit prevents damage due to excessive current conditions (ie. shorts)Applications:Coin Processing Machines Air-conditioner Digital Multimeter: Handy Type Barcode Scanner Rice Cooker Single Board Computer Network Attached ...