Linear Technology LT3972IMSE#PBF, Step Down DC-DC Converter, Adjustable, 0.79 to 30 V 10-Pin, MSOP

  • RS Stock No. 761-8857
  • Mfr. Part No. LT3972IMSE#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology

Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Output Voltage 0.79 V
Maximum Output Voltage 30 V
Minimum Input Voltage 3.6 V
Maximum Input Voltage 33 V
Maximum Output Current 3.5A
Converter Type Step Down
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Dimensions 2.794 x 2.083 x 0.86mm
Width 2.083mm
Height 0.86mm
Length 2.79mm
Switching Regulator Yes
Maximum Switching Frequency 2.7 MHz
Line Regulation 0.01 %/V
Temporarily out of stock - back order for despatch 16-06-2020, delivery within 2 working days
Unit of sale: Each
11.18
(exc. VAT)
13.75
(inc. VAT)
units
Per unit
1 +
€11.18
Packaging Options:
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHzThe controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHzThe controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHzThe controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
The Linear Technology range of Inductorless DC/DC Converter ...
Description:
The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output ...