Linear Technology LTC3401EMS#PBF, Step Up DC-DC Converter, Adjustable, 2.6 5.5 V 10-Pin, MSOP

  • RS Stock No. 761-9395
  • Mfr. Part No. LTC3401EMS#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-Up (Boost) Regulators, Micropower Boost Regulators, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Output Voltage 2.6 V
Maximum Output Voltage 5.5 V
Minimum Input Voltage 0.5 V
Maximum Input Voltage 5.5 V
Maximum Output Current 1A
Converter Type Step Up
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Efficiency 97%
Width 3mm
Height 0.86mm
Length 3mm
Dimensions 3 x 3 x 0.86mm
Switching Regulator Yes
Maximum Switching Frequency 3 MHz
9 In stock for delivery within 2 working days
Unit of sale: Each
5.58
(exc. VAT)
6.86
(inc. VAT)
units
Per unit
1 - 9
€5.58
10 - 24
€4.90
25 +
€4.21
Packaging Options:
Related Products
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...
ST’s monolithic switching regulators offer high input-voltage capability, ...
Description:
ST’s monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency
Use for wide voltage inputs designs up to ...
Description:
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility