Analog Devices LTC3419EDD#PBF, Dual-Channel, Step Down DC-DC Switching Regulator, Adjustable 8-Pin, DFN
- RS Stock No.:
- 822-5910
- Mfr. Part No.:
- LTC3419EDD#PBF
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 822-5910
- Mfr. Part No.:
- LTC3419EDD#PBF
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Step-Down (Buck) Regulators, Multiple Output, Linear Technology
The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications include telecom, networks and Industrial equipment as well as high density point of load regulation.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.6 V |
Maximum Output Voltage | 2.5 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 600mA |
Converter Type | Step Down |
Number of Outputs | 2 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 2.25 MHz |
Package Type | DFN |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Height | 0.7mm |
Length | 3mm |
Line Regulation | 0.5 %/V |
Width | 3mm |
Dimensions | 3 x 3 x 0.7mm |
Load Regulation | 0.5 % |
Switching Regulator | Yes |
- RS Stock No.:
- 822-5910
- Mfr. Part No.:
- LTC3419EDD#PBF
- Manufacturer:
- Analog Devices