Linear Technology LTC3560ES6#TRMPBF, Step Down DC-DC Switching Regulator, Adjustable, 0.8 → 3.3 V 6-Pin, TSOT-23

  • RS Stock No. 822-5960
  • Mfr. Part No. LTC3560ES6#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology

Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Output Voltage 0.8 V
Maximum Output Voltage 3.3 V
Minimum Input Voltage 2.5 V
Maximum Input Voltage 5.5 V
Maximum Output Current 800mA
Converter Type Step Down
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 6
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Height 0.9mm
Length 2.9mm
Switching Regulator Yes
Maximum Switching Frequency 2.7 MHz
Dimensions 2.9 x 1.75 x 0.9mm
Width 1.75mm
Load Regulation 0.5 %
Line Regulation 0.4 %/V
440 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 2)
3.305
(exc. VAT)
4.065
(inc. VAT)
units
Per unit
Per Pack*
2 - 4
€3.305
€6.61
6 - 24
€3.20
€6.40
26 - 124
€3.10
€6.20
126 - 248
€3.00
€6.00
250 +
€2.90
€5.80
*price indicative
Packaging Options:
Related Products
Linear Technology's external power switch buck controller covers ...
Description:
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered ...
A synchronous step-down (buck) regulator from Microchip featuring ...
Description:
A synchronous step-down (buck) regulator from Microchip featuring a unique adaptive ON-time control architecture This highly integrated device incorporates a DC/DC controller, power MOSFETs, bootstrap diode, bootstrap capacitor, and an inductor in a single package. The internal inductor and MOSFETs ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application
Panasonic offer a range of power DC-DC Regulators ...
Description:
Panasonic offer a range of power DC-DC Regulators that incorporate the hysteretic DC/DC control system, these include the NN30, NN31, AN3301X and AN3018xA synchronous DC/DC Step down regulator series NN30 DC-DC Regulator:Integrated 2 x 25mΩ MOSFETs Adjustable soft start Low ...