- RS Stock No.:
- 901-1539
- Mfr. Part No.:
- 171020601
- Manufacturer:
- Wurth Elektronik
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€21.02
(exc. VAT)
€25.85
(inc. VAT)
Units | Per unit |
1 - 9 | €21.02 |
10 - 49 | €17.03 |
50 - 99 | €16.98 |
100 - 249 | €16.85 |
250 + | €15.43 |
- RS Stock No.:
- 901-1539
- Mfr. Part No.:
- 171020601
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
MagI³C-VDRM Variable Step-Down Regulator Modules, Wurth Elektronik
The Wurth Elektronik MagI³C variable regulator power module offers output currents such as 1A, 1.5A, 2A, 3A and 5A. The Input operating voltages range from 6V to 42V (5A: 6V-36V) the regulated output voltages are 5V-24V and the 8011106 (2A), 8011121(5A) both have output 0.8V-6V voltages. The VDRM Series integrate a current mode DC/DC power supply featuring built-in compensation circuitry and a soft-start. On board protection circuitry secures the variable step down regulator. Applications include point of load DC-DC, Industrial control, telecom, power supply, MCU, MPU, DSP, FPGA, and Input/output interfaces.
7 PIN PFM (TO-263): (L) 9.85 mm, (W) 10.16 mm, (H) 4.57 mm
Safe power up with the soft start
Protection: Thermal shut-down, inrush current, overvoltage and under-voltage
Peak efficiency between 90 to 97%
Under voltage lockout Protection (UVLO)
Low noise meets the EN55022 class B EMI standards
REACH and RoHS compliant
Safe power up with the soft start
Protection: Thermal shut-down, inrush current, overvoltage and under-voltage
Peak efficiency between 90 to 97%
Under voltage lockout Protection (UVLO)
Low noise meets the EN55022 class B EMI standards
REACH and RoHS compliant
Power Modules (MagI³C Series), Step Down Converters, Wurth Elektronik
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V |
Maximum Output Voltage | 6 V |
Minimum Input Voltage | 6 V |
Maximum Input Voltage | 42 V |
Maximum Output Current | 2A |
Converter Type | Step Down |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.8 MHz |
Package Type | PFM |
Pin Count | 7 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Line Regulation | 0.01 % |
Width | 9.85mm |
Load Regulation | 1.5 mV/A |
Height | 4.57mm |
Length | 10.16mm |
Dimensions | 10.16 x 9.85 x 4.57mm |
- RS Stock No.:
- 901-1539
- Mfr. Part No.:
- 171020601
- Manufacturer:
- Wurth Elektronik