Linear Technology LTC3533EDE#PBF Step-Down/Up DC-DC Converter, Adjustable, 1.8 → 5.25 V 14-Pin, DFN

  • RS Stock No. 919-9963
  • Mfr. Part No. LTC3533EDE#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Buck-Boost Regulators, Internal Power Switch

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Output Voltage 1.8 V
Maximum Output Voltage 5.25 V
Minimum Input Voltage 1.8 V
Maximum Input Voltage 5.5 V
Maximum Output Current 2A
Converter Type Step Down, Step Up
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type DFN
Pin Count 14
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Maximum Switching Frequency 1.3 MHz
Height 4mm
Dimensions 4 x 3 x 0.7mm
Width 3mm
Length 4mm
455 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 91)
5.045
(exc. VAT)
6.205
(inc. VAT)
units
Per unit
Per Tube*
91 - 364
€5.045
€459.095
455 - 819
€4.865
€442.715
910 +
€4.744
€431.704
*price indicative
Related Products
Regulated output. Control pin for remote On/Off1k. Vdc ...
Description:
Regulated output. Control pin for remote On/Off1k. Vdc isolationUL94V-0 package material. No heatsink required. Fully encapsulatedSIP7 package.
Adjustable positive step down integrated switching regulator. Adjustable ...
Description:
Adjustable positive step down integrated switching regulator. Adjustable output voltage. Overload protection. Wide input rangeR-5xxxPA series has auto-sense function. Continuous short circuit protection. Remote on/off control. Efficiency up to 96%SIP12 package.
Non-isolated (PoL) module. Wide input voltage range. Up ...
Description:
Non-isolated (PoL) module. Wide input voltage range. Up to 3A output current. Adjustable output voltage via external resistors. Output ON/OFF inhibit. Output voltage sense. Over temperature and over current protectionSIP through hole package.
Super compact range of PLC which can offer ...
Description:
Super compact range of PLC which can offer superior expansion options and still provide a space-saving option. Expansion units for the FP0 can be directly fitted to the control unit eliminating the need for specialist expansion cables and backplanes etc. ...