Texas Instruments PTH08T250WAD, DC-DC Power Supply Module 50A 14 V Input, 3.6 V Output, 600 kHz 22-Pin, DIP Module
- RS Stock No.:
- 162-8688
- Mfr. Part No.:
- PTH08T250WAD
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8688
- Mfr. Part No.:
- PTH08T250WAD
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Non-Isolated Step-Down (Buck) Power Modules, PTH Series, Texas Instruments
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 50A |
Number of Outputs | 1 |
Maximum Switching Frequency | 600 kHz |
Line Regulation | ±5 mV |
Load Regulation | ±5 mV |
Mounting Type | Through Hole |
Package Type | DIP Module |
Pin Count | 22 |
Dimensions | 38.61 x 25.91 x 9.64mm |
Height | 9.64mm |
Length | 38.61mm |
Maximum Input Voltage | 14 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 0.7 V |
Width | 25.91mm |
Minimum Input Voltage | 4.5 V |
- RS Stock No.:
- 162-8688
- Mfr. Part No.:
- PTH08T250WAD
- Manufacturer:
- Texas Instruments