Linear Technology LTM4614EV#PBF, DC-DC Power Supply Module 4A 2-Channel 5.5 V Input, 1250 kHz 144-Pin, LGA
- RS Stock No.:
- 711-2535
- Mfr. Part No.:
- LTM4614EV#PBF
- Manufacturer:
- Linear Technology
Discontinued product
- RS Stock No.:
- 711-2535
- Mfr. Part No.:
- LTM4614EV#PBF
- Manufacturer:
- Linear Technology
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
μModule Regulators, Dual & Multiple Output
A range of μModule (micro-module) regulators from Linear Technology providing non-isolated dual and multiple outputs. These switching regulator modules offer highly-efficiency compact solutions for DC-DC power supply applications and include switching controller, power FETs, inductors and all supporting components. The modules incorporate fault protection features including over-voltage and over-current protection.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 4A |
Number of Outputs | 2 |
Maximum Switching Frequency | 1250 kHz |
Line Regulation | 0.3 % |
Load Regulation | 1.5 % |
Mounting Type | Surface Mount |
Package Type | LGA |
Pin Count | 144 |
Dimensions | 15 x 15 x 2.82mm |
Height | 2.82mm |
Length | 15mm |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 15mm |
Minimum Input Voltage | 2.375 V |