Digilent Pressure Sensor, Voltage Control, 3.125 → 5.5 V, 10 mA

  • RS Stock No. 134-6485
  • Mfr. Part No. 410-333
  • Manufacturer Digilent
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Pmod DPG1 Differential Pressure Gauge

The Pmod DPG1 is a differential pressure gauge module featuring an NXP MP3V5010DP piezoresistive transducer and a Texas Instruments ADCS7476 12-bit ADC.

• 0 to 10kPa differential pressure range
• Temperature compensated and calibrated
• Host communication: SPI bus
• Follows Digilent Pmod Interface Specification Type 2
• Dimensions: 25 x 20mm

Note

Should only be used to measure dry air pressure. Unsuitable for liquids.

Supplied with

610mm length of 2.5mm polyvinyl tube

Specifications
Attribute Value
Supply Voltage 3.125 → 5.5 V
Current Rating 10 mA
Voltage Rating 3.5 V
Control Input Voltage
Length 20mm
Width 25.4mm
Temporarily out of stock - back order for despatch 09-10-2020, delivery within 2 working days
Unit of sale: Each
25.87
(exc. VAT)
31.82
(inc. VAT)
units
Per unit
1 +
€25.87
Related Products
Quadrature pulse counting Multiple dynamic settings Solid state ...
Description:
Quadrature pulse counting Multiple dynamic settings Solid state power stage One or two pulse feedback Voltage or mA control Position accuracy max 0.2%Versatile setting options Digitally settable parameters Housing options available.
This module is a 4-quadrant, linear output driver ...
Description:
This module is a 4-quadrant, linear output driver which is suitable for driving small dc motors and gear motors up to 60 watts. Only single polarity voltage supply is required to achieve bi-directional motor speed control Employs armature feedback technique ...
EM-206 is a DC-motor controller that is designed ...
Description:
EM-206 is a DC-motor controller that is designed for brushless motors with hall sensor feedback The unit has a mosfet-type high efficiency power stage. The unit is equipped with standard controls, such as speed, stop, reversing and braking. Three phase ...
EM-285 is a PWM-based DC-motor driver The materials ...
Description:
EM-285 is a PWM-based DC-motor driver The materials and features meet the industrial standards.Motor voltage is regulated against supply voltage changes, and there is also a load compensation adjustment (RxI), which enables steady speed during motor loading. Speed continuous to ...