Crouzet Brushless DC Motor, 199 W @ 24 V, 251 W @ 32 V, 84 W @ 12 V, 10 to 36 V, 1000 mNm, 1900 rpm @ 24 V, 2400 rpm @
- RS Stock No.:
- 122-0031
- Mfr. Part No.:
- 80280013
- Manufacturer:
- Crouzet
Discontinued product
- RS Stock No.:
- 122-0031
- Mfr. Part No.:
- 80280013
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Brushless DC Motors - TNi21
Professional range of TNi21 series DC Brushless motors from Crouzet. These electronic control units are designed for speed control and torque control with absolute precision, making them ideal for applications in industry. The DC motors connect via a connector or cables for immediate use with no preliminary setting required. All motors are excellent quality and highly reliable.
Crouzet
Specifications
Attribute | Value |
---|---|
Supply Voltage | 10 to 36 V |
DC Motor Type | Brushless |
Power Rating | 199 W @ 24 V, 251 W @ 32 V, 84 W @ 12 V |
Output Speed | 1900 rpm @ 24 V, 2400 rpm @ 32 V, 800 rpm @ 12 V |
Shaft Diameter | 8mm |
Maximum Output Torque | 1000 mNm |
Dimensions | 57.2 x 137 x 57.2 mm |
Current Rating | 12.5 A @ 32 V, 15 A @ 12 V, 15 A @ 24 V |
Length | 57.2mm |
Width | 137mm |
Depth | 57.2mm |
Series | 80280 TNi21 |