- RS Stock No.:
- 181-6687
- Mfr. Part No.:
- EMMS-ST-57-M-SE-G2
- Manufacturer:
- Festo
1 In stock for delivery within 2 working days
Added
Price Each
€422.05
(exc. VAT)
€519.12
(inc. VAT)
Units | Per unit |
1 - 4 | €422.05 |
5 + | €416.71 |
- RS Stock No.:
- 181-6687
- Mfr. Part No.:
- EMMS-ST-57-M-SE-G2
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Festo Stepper Motor, 52N Maximum Radial Load, IP54 Rating - EMMS-ST-57-M-SE-G2
Need a driving solution that's capable of making tiny movements? Check out this stepper motor from Festo. Thanks to its advanced hybrid technology, it makes light work of half-stepping and micro-stepping motions, so it's just what you need when the job calls for precision. You can trust this is a practical pick for driving heavy industrial equipment, as it has 10N axial and 52N radial load ratings. Quick starts and stops are part of the package too, as it delivers powerful motor and braking torques of 1.4Nm and 1Nm respectively.
Features & Benefits
Class-B insulation prevents heat from spreading through the motor and damaging sensitive windings
IP54 approval lets you know it resists most dust and splashes of water from all directions
Angle tolerance of ±5% means it copes with minor misalignments without suffering loss of performance
IP54 approval lets you know it resists most dust and splashes of water from all directions
Angle tolerance of ±5% means it copes with minor misalignments without suffering loss of performance
Applications
Industrial automation and control
Motion control systems
Printing presses
Motion control systems
Printing presses
Is this product corrosion-resistant?
Yes. This stepper motor suffers low stress when in contact with corroding moisture, so you can trust it's a safe bet for humid environments or use near liquids.
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Hybrid |
Step Angle | 1.8° |
Holding Torque | 1.4Nm |
Supply Voltage | 48 V |
Shaft Diameter | 6.35mm |
Current Rating | 5 A |
Shaft Length | 20.6mm |
Depth | 124mm |
Resistance Per Phase | 0.25Ω |
Output Speed | 1940 rpm |
Standards Met | RoHS |
Series | EMMS-ST |
Detent Torque | 1400mNm |