- RS Stock No.:
- 181-6700
- Mfr. Part No.:
- EMMS-ST-87-L-SB-G2
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 29-05-2024, delivery within 2 working days
Added
Price Each
€787.69
(exc. VAT)
€968.86
(inc. VAT)
Units | Per unit |
1 - 4 | €787.69 |
5 + | €777.72 |
- RS Stock No.:
- 181-6700
- Mfr. Part No.:
- EMMS-ST-87-L-SB-G2
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2-phase hybrid technology
Optionally integrated encoder
(closed loop)
Sinusoidal current impressing
Optionally with holding brake
Optionally integrated encoder
(closed loop)
Sinusoidal current impressing
Optionally with holding brake
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Hybrid |
Step Angle | 1.8° |
Supply Voltage | 48 V |
Shaft Diameter | 11mm |
Current Rating | 9.5 A |
Shaft Length | 27mm |
Depth | 194.9mm |
Resistance Per Phase | 0.23Ω |
Output Speed | 430 rpm |
Series | EMMS-ST |