- RS Stock No.:
- 181-6703
- Mfr. Part No.:
- EMMS-ST-28-L-SEB
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 28-05-2024, delivery within 2 working days
Added
Price Each
€1,130.78
(exc. VAT)
€1,390.86
(inc. VAT)
Units | Per unit |
1 - 4 | €1,130.78 |
5 + | €1,116.47 |
- RS Stock No.:
- 181-6703
- Mfr. Part No.:
- EMMS-ST-28-L-SEB
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
Product Details
2-phase hybrid technology
Optionally integrated encoder
(closed loop)
Sinusoidal current impressing
Optionally with holding brake
Optionally integrated encoder
(closed loop)
Sinusoidal current impressing
Optionally with holding brake
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Hybrid |
Step Angle | 1.8° |
Supply Voltage | 48 V |
Shaft Diameter | 5mm |
Current Rating | 1.4 A |
Shaft Length | 20mm |
Depth | 96mm |
Resistance Per Phase | 2.3Ω |
Output Speed | 6000 rpm |
Series | EMMS-ST |