- RS Stock No.:
- 181-6705
- Mfr. Part No.:
- EMMS-ST-28-L-S
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 24-05-2024, delivery within 2 working days
Added
Price Each
€280.86
(exc. VAT)
€345.46
(inc. VAT)
Units | Per unit |
1 - 4 | €280.86 |
5 + | €277.30 |
- RS Stock No.:
- 181-6705
- Mfr. Part No.:
- EMMS-ST-28-L-S
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Festo Stepper Motor
The Festo EMMS-ST series is a 2-phase hybrid technology stepper motor. It has an electrical rating of 48VDC and 1.4A with a 1.8° step angle and torque of 0.09Nm. The motor has an output speed of 6000RPM and 2.3Ω resistance per phase.
Features and Benefits
Low corrosion stress
Optionally integrated encoder
Optionally with a holding brake
Sinusoidal current impressing
Optionally integrated encoder
Optionally with a holding brake
Sinusoidal current impressing
Applications
Clocks
Variable speed drives
Variable speed drives
Certifications
CE certified
cUL US approved
IEC 60034
IP65 rated
RCM mark
cUL US approved
IEC 60034
IP65 rated
RCM mark
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Hybrid |
Step Angle | 1.8° |
Supply Voltage | 48 V |
Shaft Diameter | 5mm |
Current Rating | 1.4 A |
Shaft Length | 20mm |
Depth | 70mm |
Resistance Per Phase | 2.3Ω |
Output Speed | 6000 rpm |
Series | EMMS-ST |