- RS Stock No.:
- 181-7542
- Mfr. Part No.:
- 283833
- Manufacturer:
- Maxon
Discontinued product
- RS Stock No.:
- 181-7542
- Mfr. Part No.:
- 283833
- Manufacturer:
- Maxon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Maxon Brushless DC Motor
The Maxon brushless DC motor contains A-max and RE-max motors to drive rotary motion of the motor shaft and is controlled by varying the supply voltage. It requires 12V supply voltage with an output current rating of 2.27A. It has an output speed of 20000rpm. DC motors are widely used where reliability and sharpness are required.
Features and Benefits
High efficiency
High torque
Less maintenance
Longer life
Quick starting, stopping, reversing and acceleration actions
Speed control over a wide range
Speed torque curve is linear
High torque
Less maintenance
Longer life
Quick starting, stopping, reversing and acceleration actions
Speed control over a wide range
Speed torque curve is linear
Applications
Air compressors
Electrical vehicles
Industrial machinery
Electrical vehicles
Industrial machinery
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V |
DC Motor Type | Brushless |
Power Rating | 8 W |
Output Speed | 20000 RPM |
Shaft Diameter | 2mm |
Maximum Output Torque | 8.02 mNm, 21.1 (Stall) mNm |
Dimensions | 16 Dia. x 36 mm |
Current Rating | 2.27 A |
Length | 36mm |
Width | 16mm |