- RS Stock No.:
- 183-0056
- Mfr. Part No.:
- 80350001
- Manufacturer:
- Crouzet
Discontinued product
- RS Stock No.:
- 183-0056
- Mfr. Part No.:
- 80350001
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Brushless motor 803500 SMi22 CANopen 310W Speeds=3200RPM Vdc=24 Ballast=Without (Magnetic.Encoder=4096PPR Frame.Size=Square_75mm Nom.Speed=3000RPM Nom.Torque=1Nm Nom.Current=15.4A Key.Shaft=With)
DC Brushless motor for position, speed and torque control applications
High precision thanks to the 4096 position per turn magnetic encoder
Protection against wrong polarity
High precision thanks to the 4096 position per turn magnetic encoder
Protection against wrong polarity
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushless |
Power Rating | 600 W |
Output Speed | 2310 rpm |
Shaft Diameter | 14mm |
Maximum Output Torque | 2.5 nm |
Dimensions | 170.6 x 75 x 145 mm |
Current Rating | 34.5 A |
Length | 170.6mm |
Width | 75mm |
Depth | 145mm |