- RS Stock No.:
- 923-6110
- Mfr. Part No.:
- 415A154-2
- Manufacturer:
- Globe Motors
Discontinued product
- RS Stock No.:
- 923-6110
- Mfr. Part No.:
- 415A154-2
- Manufacturer:
- Globe Motors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
DC Motor Type | Brushed |
Power Rating | 3.7 W |
Output Speed | 5200 rpm |
Shaft Diameter | 4.75mm |
Maximum Output Torque | 8 oz-in |
Dimensions | 2.794 x 1.375 (Dia.) in |
Current Rating | 230 mA |
Length | 2.794in |
Width | 1.375 (Dia.)in |
Core Construction | Permanent Magnet |
Series | E-2135 |
Standards Met | AISI 1137-1141, RoHS |