- RS Stock No.:
- 124-8900
- Mfr. Part No.:
- 1633 03
- Manufacturer:
- Lumberg
480 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€2.472
(exc. VAT)
€3.041
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | €2.472 | €12.36 |
10 - 15 | €2.404 | €12.02 |
20 - 35 | €2.326 | €11.63 |
40 - 55 | €2.226 | €11.13 |
60 + | €2.106 | €10.53 |
*price indicative |
- RS Stock No.:
- 124-8900
- Mfr. Part No.:
- 1633 03
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Lumberg Power Supply Plug, Forked-Shaped Contact
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Plug |
Current Rating | 2.0A |
Body Orientation | Straight |
Voltage Rating | 24.0 V |
Length | 46.5mm |
Mounting Type | Cable Mount |
Contact Plating | Nickel |
Contact Material | Copper Alloy |
Series | 1633 |