- RS Stock No.:
- 138-9398
- Mfr. Part No.:
- 51215217
- Manufacturer:
- Lumberg
508 In stock for delivery within 2 working days
Added
Price Each
€2.13
(exc. VAT)
€2.62
(inc. VAT)
Units | Per unit |
1 - 49 | €2.13 |
50 - 249 | €1.92 |
250 + | €1.77 |
- RS Stock No.:
- 138-9398
- Mfr. Part No.:
- 51215217
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Power supply plug Ø2.1 mm
Type NES/J 21.
2-pole, 2.1 mm hole, grey, max. 1 A.
2-pole, 2.1 mm hole, grey, max. 1 A.
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Plug |
Current Rating | 500.0mA |
Inner Diameter | 2.1mm |
Body Orientation | Straight |
Outer Diameter | 5.5mm |
Voltage Rating | 12.0 V |
Length | 29.5mm |
Contact Plating | Nickel |
Contact Material | Brass |
Series | NES/J |