- RS Stock No.:
- 190-3287
- Mfr. Part No.:
- XNES/J 210
- Manufacturer:
- Lumberg
Temporarily out of stock - back order for despatch 25-04-2024, delivery within 2 working days
Added
Price Each (In a Box of 100)
€0.629
(exc. VAT)
€0.774
(inc. VAT)
Units | Per unit | Per Box* |
100 - 100 | €0.629 | €62.90 |
200 - 300 | €0.598 | €59.80 |
400 + | €0.55 | €55.00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 190-3287
- Mfr. Part No.:
- XNES/J 210
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
Product Details
Male Supply Plugs
Male supply connectors, for soldering onto wires.
Available in 3 internal diameter sizes: 1.4 mm, 2.1 mm and 2.5 mm.
Available in 3 internal diameter sizes: 1.4 mm, 2.1 mm and 2.5 mm.
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Plug |
Current Rating | 500.0mA |
Inner Diameter | 2.1mm |
Outer Diameter | 5.5mm |
Body Orientation | Straight |
Voltage Rating | 12.0 V |
Length | 43.0mm |
Mounting Type | Cable Mount |
Contact Plating | Nickel |
Contact Material | Brass |
Series | NES/J |