- RS Stock No.:
- 505-1558
- Mfr. Part No.:
- XNES/J 210
- Manufacturer:
- Lumberg
2 In stock for delivery within 1 working days
Added
Price Each
€0.62
(exc. VAT)
€0.76
(inc. VAT)
Units | Per unit |
1 - 9 | €0.62 |
10 - 14 | €0.60 |
15 - 24 | €0.59 |
25 - 49 | €0.57 |
50 + | €0.53 |
- RS Stock No.:
- 505-1558
- Mfr. Part No.:
- XNES/J 210
- Manufacturer:
- Lumberg
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Male Supply Plugs
Male supply connectors, for soldering onto wires.
Available in 3 internal diameter sizes: 1.4 mm, 2.1 mm and 2.5 mm.
Available in 3 internal diameter sizes: 1.4 mm, 2.1 mm and 2.5 mm.
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Plug |
Current Rating | 500.0mA |
Inner Diameter | 2.1mm |
Body Orientation | Straight |
Outer Diameter | 5.5mm |
Voltage Rating | 12.0 V |
Length | 43.0mm |
Mounting Type | Cable Mount |
Contact Plating | Nickel |
Contact Material | Brass |
Series | NES/J |