- RS Stock No.:
- 449-354
- Mfr. Part No.:
- MAJ-501
- Manufacturer:
- Neutrik
4342 In stock for delivery within 2 working days
Added
Price Each
€2.31
(exc. VAT)
€2.84
(inc. VAT)
Units | Per unit |
1 + | €2.31 |
- RS Stock No.:
- 449-354
- Mfr. Part No.:
- MAJ-501
- Manufacturer:
- Neutrik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Bantam Jack Sockets
Brought to you by Switchcraft, High-quality bantam jack sockets designed for professional audio applications. Contact integrity and structural rigidity, essential requirements of any system, are acquired through the precision diecast chassis design which eliminates flex and hence the chance of intermittent contact performance. Point contact solid palladium contacts welded too high grade nickel silver spring leaves are used for maximum contact pressure. Eliminating the risk of poor earth contact through tarnished brass contact areas. All models are highly reliable and excellent quality.
Features & Benefits
Maximum panel thickness -9.3 mm
Connector nose is nickel plated as standard
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Body Orientation | Straight |
Width | 14.0mm |
Pin Diameter | 5.5mm |
Contact Plating | Palladium |
Contact Material | Nickel Silver Alloy |