- RS Stock No.:
- 111-3725
- Mfr. Part No.:
- 1614 20
- Manufacturer:
- Lumberg
- RS Stock No.:
- 111-3725
- Mfr. Part No.:
- 1614 20
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chassis Mount DC Power Socket
Professional range of chassis mount DC power sockets.
Body Orientation - Straight
Contact Plating - Silver
Solder Terminals
Contact Plating - Silver
Solder Terminals
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 1.0A |
Body Orientation | Straight |
Voltage Rating | 12.0 V |
Width | 14.25mm |
Mounting Type | Panel Mount |
Pin Diameter | 2.35mm |
Contact Plating | Nickel |
Series | 16 |