- RS Stock No.:
- 125-1075
- Manufacturer:
- RS PRO
60 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.936
(exc. VAT)
€2.381
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | €1.936 | €9.68 |
10 - 45 | €1.836 | €9.18 |
50 - 95 | €1.742 | €8.71 |
100 + | €1.642 | €8.21 |
*price indicative |
- RS Stock No.:
- 125-1075
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS Pro DC Dual Power Socket, Surface Mount
From RS Pro, this surface-mounted socket couples with Push Fit DC electric plugs. It is perfect for powering small appliances such as portable radios. This particular power socket accepts both 2.1 mm and 2.5 mm plugs, making it perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
Current Rating: 2A
Voltage Rating: 12 V dc
Life: 5000 minimum of 5000 insertions
Voltage Rating: 12 V dc
Life: 5000 minimum of 5000 insertions
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 2.0A |
Body Orientation | Straight |
Voltage Rating | 12.0 V |
Width | 14.5mm |
Length | 8.9mm |
Mounting Type | PCB Mount |
Pin Diameter | 5.5mm |
Contact Plating | Nickel, Tin |
Contact Material | Brass, Phosphor Bronze |