Wurth Elektronik, WR-DC Right Angle DC Socket Rated At 5.0A, 18.0 V, PCB Mount, length 8.0mm, Gold, Tin
- RS Stock No.:
- 163-1828
- Mfr. Part No.:
- 694103107102
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 07-05-2024, delivery within 2 working days
Price Each (On a Reel of 500)
€1.016
(exc. VAT)
€1.25
(inc. VAT)
units | Per unit | Per Reel* |
500 + | €1.016 | €508.00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 163-1828
- Mfr. Part No.:
- 694103107102
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-DC SMT Mount Low Profile DC Power Jacks - 3.9 mm Barrel Diameter
PCB SMT mount DC power jacks or barrel connectors with a low profile design and a 3.9mm barrel diameter. These right angle SMT mount DC power jacks have an internal normally closed single switch and internal pin diameters of 1.05 mm and 1.35mm. The stamped contacts of these DC power jacks are gold plated and the housings are made from black UL94-V0 PA9T. Board guides are incorporated into the bottom of the housing to aid positioning on the PCB along with four soldering pads.
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 5.0A |
Body Orientation | Right Angle |
Voltage Rating | 18.0 V |
Length | 8.0mm |
Width | 15.0mm |
Mounting Type | PCB Mount |
Pin Diameter | 1.0mm |
Contact Plating | Gold, Tin |
Contact Material | Copper Alloy |
Series | WR-DC |