Wurth Elektronik, WR-DC Right Angle DC Socket Rated At 5.0A, 24.0 V, PCB Mount, length 9.0mm, Gold, Tin
- RS Stock No.:
- 163-1833
- Mfr. Part No.:
- 694106105102
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 01-07-2024, delivery within 2 working days
Added
Price Each (On a Reel of 200)
€1.364
(exc. VAT)
€1.678
(inc. VAT)
Units | Per unit | Per Reel* |
200 + | €1.364 | €272.80 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 163-1833
- Mfr. Part No.:
- 694106105102
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-DC SMT Mount DC Power Jacks - 6.4 mm Barrel Diameter
PCB SMT mount DC power jacks or barrel connectors with a 6.4mm barrel diameter. These SMT mount right angle DC power jacks have an internal normally closed single switch and internal pin diameters of 2.05 mm and 2.55 mm. The stamped contacts of these DC power jacks are gold plated and the housings are made from black UL94-V0 PA9T. Board guides are incorporated into the bottom of the housing to aid positioning on the PCB. Stock numbers 122-4878 and 122-4882 also have four soldering pads.
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 5.0A |
Body Orientation | Right Angle |
Voltage Rating | 24.0 V |
Length | 9.0mm |
Width | 16.0mm |
Mounting Type | PCB Mount |
Pin Diameter | 1.7mm |
Contact Plating | Gold, Tin |
Contact Material | Copper Alloy |
Series | WR-DC |