- RS Stock No.:
- 163-1842
- Mfr. Part No.:
- 694108402002
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 10-06-2024, delivery within 2 working days
Price Each (In a Bag of 500)
€0.745
(exc. VAT)
€0.916
(inc. VAT)
units | Per unit | Per Bag* |
500 + | €0.745 | €372.50 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 163-1842
- Mfr. Part No.:
- 694108402002
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-DC PCB Mount DC Power Jacks - 6.4 mm Barrel Diameter
PCB mount DC power jacks or barrel connectors with a 6.4mm barrel diameter. These PCB mount DC power jacks have an internal normally closed single switch and internal pin diameters of 2.05 mm and 2.55 mm. The stamped contacts of these DC power jacks are gold plated and the housings are made from black UL94-V0 PA66.
Centre Pin Dimensions
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 3.0A |
Body Orientation | Straight |
Voltage Rating | 20.0 V |
Width | 14mm |
Length | 9.0mm |
Mounting Type | Panel Mount |
Pin Diameter | 5.5mm |
Contact Plating | Gold, Tin |
Contact Material | Copper Alloy |
Series | WR-DC |