TE Connectivity, DC-IN Right Angle DC Socket Rated At 7.0A, 25.0 V, PCB Mount, length 16.2mm, Gold, Tin
- RS Stock No.:
- 164-9107
- Mfr. Part No.:
- 1-2129345-1
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch when stock is available
Added
Price 1 Reel of 450
€1,075.12
(exc. VAT)
€1,322.40
(inc. VAT)
Reel(s) | Per Reel | Per unit* |
1 + | €1,075.12 | €2.389 |
*price indicative |
- RS Stock No.:
- 164-9107
- Mfr. Part No.:
- 1-2129345-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Rectangular DC Power Jacks, DIP Type
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 7.0A |
Inner Diameter | 2.5mm |
Body Orientation | Right Angle |
Voltage Rating | 25.0 V |
Length | 16.2mm |
Width | 14.25mm |
Mounting Type | PCB Mount |
Pin Diameter | 2.5mm |
Contact Plating | Gold, Tin |
Contact Material | Copper Alloy |
Series | DC-IN |